Bourns4820P-2-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Network | |
19 | |
10K | |
2% | |
50 | |
1.6 | |
0.08 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Gull Wing | |
20 | |
1.27 | |
Tape and Reel | |
SOM | |
Rectangular | |
SOM | |
13.72 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Conserve space and power by adopting this 4820P-2-103LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.08 W. This product's 19 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 20 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. The 4820P-2-103LF part has a gull wing termination style. This device is made with thick film technology. This product's terminal pitch is 1.27 mm.