Reduced Price

Bourns4820P-2-472LFResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R

Use this 4820P-2-472LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 19 resistors have a value of 4.7K Ohm. It has 20 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. The 4820P-2-472LF part has a gull wing termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

364 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      364
      Country Of origin:
      Costa Rica
         
      • Price: $0.2655
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 364 parts
      • Price: $0.2655