Bourns4820P-T02-472LFResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS 20-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

Conserve space and power by adopting this 4820P-T02-472LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.08 W. This product's 19 resistors have a value of 4.7K Ohm. It has 20 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4820P-T02-472LF part has a gull wing termination style. This device is made with thick film technology.

1,773 parts: Ships today

    Total$0.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 1,773 parts
      • Price: $0.7203