Amphenol Communications Solutions48233-000LFConnector Contact
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
3 | |
15 | |
-65 | |
125 | |
Box | |
11.68 | |
3.53 | |
3.05 | |
Cable Mount | |
18-20 |
This 48233-000LF connector contact from FCI will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -65 °C to 125 °C. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. It uses the crimp termination method. Its wire is 18-20 AWG.