Amphenol Communications Solutions48239-002LFConnector Contact

PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle

Look no further! This 48239-002LF connector contact from FCI will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. Its wire is 28-32 AWG.

5,930 parts: Ships in 3 days

    Total$62.64Price for 270

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,930 parts
      • Price: $0.232