Amphenol Communications Solutions48252-000LFConnector Contact

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

This 48252-000LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 28-32 AWG. It uses the crimp termination method. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep. This connector contact has an operating temperature range of -65 °C to 125 °C.

13 parts: Ships in 10 days

    Total$0.10Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1334+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $0.0981