EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | PIN |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 11.76 |
Product Depth (mm) | 0.64 |
Product Height (mm) | 0.64 |
Mounting | Through Hole |