SCHURTER4832.2211Connector Audio and Video
Conn 3.5MM Audio Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
3.5MM Audio Jack | |
SKT | |
2 | |
3 | |
1 | |
Solder | |
Straight | |
0.5 | |
30VAC|30VDC | |
100 | |
-20 | |
70 | |
5000 | |
10.5 | |
9 | |
14 | |
Through Hole |
EDA / CAD Models |