Grayhill48ASDP1S1M2QBTSwitch Slide

Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole

This 48ASDP1S1M2QBT slide switch from Grayhill is great for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The 48ASDP1S1M2QBT slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.8344