Grayhill48ASSP3S3M7RBTSwitch Slide
Switch Slide ON OFF ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Extended Side Slide | |
SPDT | |
ON OFF ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
30000 | |
9.4 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.69 | |
3.81 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Miniature | |
6.6 | |
10.34 | |
12.7 | |
6.6 | |
27.74 | |
12.7 |