Grayhill48BFSP1M2QTSwitch Slide

Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole

The 48BFSP1M2QT slide switch from Grayhill makes turning on or off your circuit a piece of cake. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The 48BFSP1M2QT slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.16 mm long, 12.91 mm tall and 5.08 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    14 weeks
    • Price: $4.039
    1. 100+$4.039
    2. 500+$3.651
    3. 1000+$3.441