Microchip Technology48L640-I/SNSRAM Chip
SRAM Chip Sync 3.3V 64K-bit 8K x 8 10ns 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |