EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 12 |
Output Current (A) | 8.33 |
Output Power (W) | 100 |
Minimum Isolation Voltage | 1544VDC(Max) |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 260(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.2% |
Line Regulation | 0.1% |
Efficiency (%) | 88(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Output Type | Fixed |
Product Weight (g) | 114 |
Mounting | Through Hole |
Package Height | 13.97 |
Package Width | 57.91 |
Package Length | 60.96 |
PCB changed | 9 |
Pin Count | 9 |