Reduced Price
Calex Manufacturing Co., Inc48S5.30HEWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 30A 150W 9-Pin Half-Brick
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
5 | |
30 | |
150 | |
1544VDC(Max) | |
DC/DC | |
260(Typ) | |
Yes | |
0.2% | |
0.1% | |
85(Typ) | |
Positive | |
-40 | |
100 | |
Fixed | |
114 | |
Mounting | Through Hole |
Package Height | 13.97 |
Package Width | 57.91 |
Package Length | 60.96 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 |