Keystone Electronics4906Connector Terminals
Quick Disconnect Terminal Brass M 13.33mm Tin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
M | |
Solder | |
Right Angle | |
Tin | |
Non-Insulated | |
13.33 | |
11.04 | |
Through Hole |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 4906 wire terminal from Keystone Electronics Corp. in your design. It has a male type gender. This product is 13.33 mm long and 11.04 mm.