Pomona Electronics4933-0
Conn Banana Plug M 1 POS Crimp/Solder ST Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily connect nontraditional adaptors to a test machine by using this banana 4933-0 test terminal block manufactured from Pomona. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. It uses the crimp|solder termination method. This test terminal block has a maximum operating temperature of 80 °C. 4933-0 is housed in black nylon. Its wire is 18-22 AWG. This product is 26.92 mm long with a diameter of 10.92 mm.