Reduced Price
Mill-Max499-10-214-10-008000Connector Headers and PCB Receptacles
Conn Spring Loaded Connector SKT 14 POS 2.54mm Solder RA Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
100VAC|150VDC | |
10000 | |
17.78 | |
8.12 | |
5.08 | |
Through Hole |
EDA / CAD Models |