50% Off
Mill-Max499-10-264-10-008000Connector Headers and PCB Receptacles
Conn Spring Loaded Connector SKT 64 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
SKT | |
64 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
81.28 | |
8.12 | |
5.08 | |
3.2 | |
Through Hole |
Easily mount this socket strip 499-10-264-10-008000 header connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. This SKT connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This product is 81.28 mm long, 5.08 mm tall and 8.12 mm deep. It uses the solder termination method. 499-10-264-10-008000 is housed in black polychlorinated terphenyl.