Honeywell4BS3Switch Snap Action

Switch Snap Action N.C. SPST Pin Plunger 20A 480VAC 0.39N Screw Mount Solder

This 4BS3 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPST configuration. This device has a maximum current rating of 15. The 4BS3 snap action switch has a solder termination style. This product is 49.28 mm long, 21.44 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 weeks
    • Price: $75.36
    1. 200+$75.36
    2. 500+$59.76