Top Purchased
Vishay4N25Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.81(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.7(Max) mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |