EVERLIGHT Electronics Co., Ltd4N26S(TA)Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5000 | |
-55 | |
110 | |
1.5 | |
80 | |
CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
500 | |
200 | |
6 | |
1.2 | |
50 | |
Tape and Reel | |
20 | |
10 | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |