Honeywell4TL1-12ESwitch Toggle
Switch Toggle ON ON ON DP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Locking Lever | |
DP3T | |
ON ON ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
26.7 | |
Panel Mount with Threads | |
Screw | |
12 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
41.6 | |
29.46 | |
33.5 | |
41.6 | |
72.9 |