Top Searched
Panasonic4TPF330MLCapacitor Tantalum Polymer
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
The conductive polymers used to develop this 4TPF330ML polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 132 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 330uF.
EDA / CAD Models |