Panasonic4TPG220MCapacitor Tantalum Polymer

Cap Tant Polymer 220uF 4VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.07 Ohm 105°C T/R

The 4TPG220M polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 4 VDC. It has 2 terminals. Its capacitance value is 220uF. Its leakage current is 88 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 3.5 mm long, 1.4 mm tall and 2.8 mm deep.

5,000 parts: Ships in 11 days

This item has been discontinued

    Total$115.99Price for 156

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 5,000 parts
      • Price: $0.7435