EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 6 |
Coil Current (mA) | 30 |
Coil Resistance (Ohm) | 200 |
Maximum Pick-Up Voltage | 3.4VDC |
Minimum Dropout Voltage | 0.28VDC |
Maximum DC Switching Voltage (V) | 28 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 4 |
Relay Construction | Non-Latching |
Contact Material | Gold/Palladium/Platinum/Silver/Gold Plated |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Hermetic Seal |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |