EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 16 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 500 |
Current Sensing | No |
Power Rating (W) | 5 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 20 to 200 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | N/A |
Termination Style | J-Lead |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 17 |
Product Depth (mm) | 7.3 |
Product Height (mm) | 6.8 |
Product Weight (g) | N/A |
Diameter Tolerance (mm) | N/R |
Mounting | Surface Mount |