TE Connectivity5-520314-7Connector FFC-FPC
Conn FFC/FPC Connector SKT 7 POS 2.54mm Solder RA Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this ffc connector 5-520314-7 flexible flat cable from TE Connectivity provides an organized, space-saving alternative to traditional spherical wire. This socket type connector's 7 contacts that are made out of phosphor bronze and plated with pre-tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. The item will be shipped in tray orientation. 5-520314-7 is housed in black thermoplastic. It uses the solder termination method. This product is 22.68 mm long, 4.83 mm tall and 8.96 mm deep.
EDA / CAD Models |