TRP Connector5-6605761-1Connector Telephone and Telecom

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

This robust rj-45 5-6605761-1 telephone and telecom connector from TRP Connector is an essential component for high-speed signal and high-power applications. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. 5-6605761-1 is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.

70 parts: Ships in 2 days

    Total$9.54Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 70 parts
      • Price: $9.5375