TRP Connector5-6610165-1Connector Telephone and Telecom

Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port

Looking for a way to connect a phone to a device? This rj-45 5-6610165-1 telephone and telecom connector from TRP Connector will get you there. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has 4 ports. It has a right angle body orientation. Its pitch is 2.54 mm. This product is 61.72 mm long, 15.24 mm tall and 21.59 mm deep. 5-6610165-1 is housed in polyethylene terephthalate. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.

130 parts: Ships in 3 days

    Total$16.72Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2213+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 130 parts
      • Price: $16.72