Diotec Semiconductor AG5.0SMCJ36ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 36V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
40 | |
58.1 | |
36 | |
3.5 | |
300 | |
86.1 | |
5 | |
1 | |
5000 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 5.8 |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |