Diotec Semiconductor AG5.0SMCJ54CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 54V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
60 | |
87.1 | |
54 | |
57.4 | |
5 | |
1 | |
5000 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 5.8 |
Package Length | 7.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |