50% Off
Littelfuse5.0SMDJ170CA-T7Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 170V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 5.0SMDJ170CA-T7 TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |