Bourns5.0SMDJ20CATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 20V 5KW 2-Pin SMC T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
155 | |
2 | |
1 | |
5000(Min) | |
-55 | |
150 | |
6500 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |