ProTek Devices5.0SMDJ43C-T500Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 43V 5KW 2-Pin SMC
Compliant with Exemption | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
47.8 | |
76.7 | |
43 | |
65.8 | |
5 | |
1 | |
5000 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |