Littelfuse5.0SMDJ75ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 75V 5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
83.3 | |
121 | |
75 | |
41.4 | |
5 | |
1 | |
5000 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 5.0SMDJ75A TVS diode. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |