Cinch Connectivity Solutions50-44SN-3Connector Card Edge
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This 50-44SN-3 smart card connector from Cinch Connectors eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 44 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 3.96 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5 A. This product is 11.63 mm tall. This card edge connector has an operating temperature of -65 to 105 °C. 50-44SN-3 is housed in black polyester. It uses the solder termination method.