EU RoHS | Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | x5-E3940 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.6G |
Processor Thermal Design Power (W) | 9 |
Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
Form Factor | SMARC |
Chipset Type | Integrated in SoC |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio UEFI 8MB |
RAM Type | LPDDR4 |
System Memory Maximum Size (B) | 4G(Typ) |
System Memory Speed | 2133MHz |
UART | 4 |
USART | 0 |
SPI | 2 |
I2C | 2 |
CAN | 1 |
USB | 6 |
SATA | 1 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I211 |
Ethernet | 2 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel Gen 9 HD |
Display Interface | DP|eDP|HDMI|LVDS|MIPI-CSI |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP |
Operating Systems | Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
Android | Android 6.0 |
Linux | Linux |
Medical Application | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |