SiTime5001AI-2D-18N0-20.000000MEMS Oscillators
Oscillator MEMS 20MHz ±2.5ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Clock Oscillator | |
20 | |
±2.5 | |
±1.5 (1st) | |
15 | |
55 | |
LVCMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |