Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Test Point | |
SKT | |
Straight | |
1 | |
1 | |
Through Hole | |
Solder | |
-50 | |
145 | |
3.17 | |
5.58 |
Properly test your design by using this test point 5006 test terminal block manufactured from Keystone Electronics Corp. This SKT connector's a single contact that is made out of phosphor bronze and plated with silver. It has a straight body orientation. This connector has a single port. It has a socket type gender. This product is 5.58 mm tall with a diameter of 3.17 mm. 5006 is housed in black valox.