Top Searched
MolexSD and Combo Card | 5009980900Connector Memory Card
Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Ideal for photos and music this sd card 5009980900 micro SD connector from Molex will help save your media and data. This SKT connector's 9 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 100 VAC. This is a 1-row connector. 5009980900 is housed in polymer. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 28.9 mm long, 3.1 mm tall and 29.8 mm deep. This power entry module has an operating temperature of -25 to 90 °C.
EDA / CAD Models |