Skyworks Solutions500DCAA150M000ACFSilicon Oscillators
Silicon Oscillator 150MHz- LVDS 6-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
No | |
150 | |
3-State | |
LVDS | |
Differential | |
2.97 | |
3.63 | |
3.3 | |
16.5 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3.2 |
Package Length | 4 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |