Johanson Dielectrics500R07N220JV4TCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R

This 500R07N220JV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 22pF. This product is 1.02 mm long, 0.64(Max) mm tall and 0.51 mm deep. It has a tolerance of 5%.

3,738 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3738
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,738 parts
      • Price: $0.0160