Top Purchased
Johanson Dielectrics500R07S0R3AV4TCapacitor Ceramic Multilayer
Cap Ceramic 0.3pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 500R07S0R3AV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 0.3pF.