Johanson Dielectrics500R07S0R5AV4TCapacitor Ceramic Multilayer

Cap Ceramic 0.5pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this 500R07S0R5AV4T multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 0.5pF.

199 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      199
      Country Of origin:
      United States of America
         
      • Price: $0.1193
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 199 parts
      • Price: $0.1193