Johanson Dielectrics500R07S0R5BV4TCapacitor Ceramic Multilayer
Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Since this 500R07S0R5BV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 0.5pF.