Johanson Dielectrics500R07S100JV4TCapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this 500R07S100JV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 10pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. It has a tolerance of 5%.