Johanson Dielectrics500R07S150GV4TCapacitor Ceramic Multilayer
Cap Ceramic 15pF 50V C0G 2% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 500R07S150GV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 15pF.