Johanson Dielectrics500R07S150JV4TCapacitor Ceramic Multilayer
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Since this 500R07S150JV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 15pF. It has a tolerance of 5%.