Johanson Dielectrics500R07S160JV4TCapacitor Ceramic Multilayer

Cap Ceramic 16pF 50V C0G 5% Pad SMD 0402 125°C T/R

Do you need a non-polarized capacitor? This 500R07S160JV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 16pF. It has a tolerance of 5%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

546 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1225+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      546
      Country Of origin:
      United States of America
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1225+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 546 parts
      • Price: $0.0060