Johanson Dielectrics 500R07S1R2AV4T Capacitor Ceramic Multilayer
Cap Ceramic 1.2pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |

Cap Ceramic 1.2pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Automotive | No |
PPAP | No |
Ships tomorrow
Ships tomorrow
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cap Ceramic 1.2pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.60 |
Automotive | No |
PPAP | No |
Ships tomorrow
Ships tomorrow
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers